Not Compliant | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Serial Network Interface | |
Serial | |
IEEE 802.3 | |
0.5 | |
5 | |
70 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |