Texas Instruments DP83955AV Interface Controllers
Repeater Interface Controller Serial Interface 5V 84-Pin PLCC
Product Technical Specifications
Not Compliant | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 29.21 |
Package Length | 29.21 |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
