Texas Instruments DP8570AV/NOPB Real Time Clocks
Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Battery Backup/Interrupt | |
32 | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Parallel | |
4.5 | |
5 | |
5.5 | |
500 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
