IXYSDPG10IM300UCRectifiers

Diode Switching 300V 10A 3-Pin(2+Tab) DPAK T/R

Switch from an AC voltage to a DC voltage using a switching diode DPG10IM300UC rectifier from Ixys Corporation. Its maximum power dissipation is 65000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 140 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -55 °C to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: