Cinch Connectivity Solutions DPHE003 Backshells

Backshell 180° E Shell Size Acrylonitrile Butadiene Styrene

Product Technical Specifications

Use this specially designed DPHE003 backshell from Cinch Connectors to assist with backshell in your bundle of cables. Its shell size is E. This has a Connector D-Subminiature connector. This product is 15.75 mm tall.

Symbols and Footprints

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    24 weeks
    • Price:

Similar Products

  • 17E-1724-2

    Amphenol Communications Solutions

    Backshell 180° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene

    $2.711 - $3.975

    View
  • 8655MH0901BLF

    Amphenol Communications Solutions

    Hood 180° E Shell Size Nickel Zinc Die Cast

    $2.904 - $2.904

    View
  • L17DPPK09JS

    Amphenol Communications Solutions

    Hood 180° E Shell Size Thermoplastic

    $2.613 - $2.613

    View
  • DE09-HD-PB-SS

    ADAM TECH

    Hood 180° E Shell Size Plastic

    $0.4906 - $0.6875

    View
  • DE09-HD-PN-SS

    ADAM TECH

    Hood 180° E Shell Size Chrome Plastic

    $0.3276 - $0.3276

    View
DPHE003

DPHE003 Cinch Connectivity Solutions