Cornell Dubilier ElectronicsDPM2P1K-FCapacitor Film

Cap Film 0.1uF 250V PP 10% (13 X 8 X 11mm) Radial 10mm 105°C

This DPM2P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This product is 13(Max) mm long, 11(Max) mm tall and 8(Max) mm deep. The DPM2P1K-F part has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%.

593 parts: Ships in 11 days

    Total$0.19Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 593 parts
      • Price: $0.1914