Cornell Dubilier ElectronicsDPM4P1K-FCapacitor Film
Cap Film 0.1uF 400V PP 10% (18 X 9 X 14mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This DPM4P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 14(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. The DPM4P1K-F part has a radial termination style.