Cornell Dubilier ElectronicsDPPM10D1K-FCapacitor Film
Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Snubber | |
0.001uF | |
10% | |
1000VDC|450VAC | |
PP | |
Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing Characteristics | |
Through Hole | |
Radial | |
21 | |
25 X 6.5 X 11.5 | |
Straight | |
-40 | |
105 | |
25(Max) | |
6.5(Max) | |
11.5(Max) | |
0.8 | |
25 | |
13(Max) |
This snubber DPPM10D1K-F plastic film capacitor from Cornell Dubilier is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 1000 VDC|450VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The DPPM10D1K-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This product is 25(Max) mm long, 11.5(Max) mm tall and 6.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 21 mm. Its capacitance value is 0.001uF.