Cornell Dubilier ElectronicsDPPM20D1K-FCapacitor Film

Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C

The various voltage ratings and capacitance values of this snubber DPPM20D1K-F plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 2000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 25(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 21 mm. Its capacitance value is 0.001uF. The DPPM20D1K-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

230 parts: Ships today

    Total$1.92Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 230 parts
      • Price: $1.920