Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Momentary Contact | |
Curved Square Button | |
SPST | |
OFF Mom | |
Threaded | |
0.5@48VAC | |
1500VAC | |
1000 | |
50 | |
500000 | |
1000000 | |
Green | |
2 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
3.4 | |
5.08 | |
Red | |
Terminals | |
Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
M12 | |
8.7 | |
3 | |
17.5 | |
17.5 | |
22.1 |