EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.60.00.80 |
Automotive | No |
PPAP | No |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 2400 to 2500/5150 to 5850 |
Minimum Low Band Return Loss (dB) | 10 |
Minimum High Band Return Loss (dB) | 10 |
Maximum Low Band Insertion Loss (dB) | 0.5 |
Maximum High Band Insertion Loss (dB) | 1.4 |
Minimum Low Band Attenuation (dB) | 15 |
Minimum High Band Attenuation (dB) | 3 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.33(Max) |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1006Metric) |
Pin Count | 4 |