TDKDPX162170DT-8122B1RF Multiplexers
RF Diplexer Single 824MHz to 960MHz/1710MHz to 2170MHz 6-Pin
Compliant | |
EAR99 | |
LTB | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
6 |
EDA / CAD Models |