TDKDPX162500DT-8014A1RF Multiplexers
RF Diplexer Single 1565MHz to 1585MHz/2400MHz to 2500MHz 4-Pin Chip T/R
Compliant | |
EAR99 | |
LTB | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Chip |
4 |
EDA / CAD Models |