ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 1572 to 1578|2400 to 2500 |
Minimum Low Band Return Loss (dB) | 13.98 |
Minimum High Band Return Loss (dB) | 13.98 |
Maximum Low Band Insertion Loss (dB) | 0.4 |
Maximum High Band Insertion Loss (dB) | 0.6 |
Minimum Low Band Attenuation (dB) | 13 |
Minimum High Band Attenuation (dB) | 22 |
Maximum Input Power | 3W |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 6 |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 6 |