TDKDPX162690DT-8022B2RF Multiplexers
RF Diplexer Single 704MHz to 960MHz/1710MHz to 2690MHz 6-Pin
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 6 |
6 |
EDA / CAD Models |