Top Searched
TDKDPX165850DT-8017A1RF Multiplexers
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5850MHz 4-Pin Chip T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Diplexer | |
1 | |
2400 to 2500/4900 to 5850 | |
12.74 | |
10.16 | |
0.4 | |
0.6 | |
20 | |
20 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Chip |
4 |
EDA / CAD Models |