EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 2400 to 2500/4900 to 5850 |
Minimum Low Band Return Loss (dB) | 12.74 |
Minimum High Band Return Loss (dB) | 10.16 |
Maximum Low Band Insertion Loss (dB) | 0.4 |
Maximum High Band Insertion Loss (dB) | 0.6 |
Minimum Low Band Attenuation (dB) | 20 |
Minimum High Band Attenuation (dB) | 20 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Chip |
Pin Count | 4 |