Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Diplexer | |
2400 to 2500/4900 to 5950 | |
0.45 | |
0.65 | |
21 | |
23 | |
1.7 | |
3W | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 6 |
Supplier Package | Case 0603(1608Metric) |
6 |
EDA / CAD Models |