TDKDPX165950DT-8118A1RF Multiplexers
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Chip T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 4 |
Standard Package Name | Die |
Supplier Package | Chip |
4 |
EDA / CAD Models |