Top Searched
TDKDPX202690DT-4049A2RF Multiplexers
RF Diplexer Single 704MHz to 960MHz/1710MHz to 2690MHz 6-Pin Chip T/R
Compliant | |
EAR99 | |
NRND | |
8517.79.00.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | Chip |
Supplier Package | Chip |
6 |
EDA / CAD Models |