Top Searched
TDKDPX202700DT-4062A1RF Multiplexers
RF Diplexer 698MHz to 960MHz/1710MHz to 2700MHz 6-Pin T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Diplexer | |
1710 to 2700|698 to 960 | |
10.03 | |
10.03 | |
0.5 | |
0.5 | |
30 | |
25 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
6 |
EDA / CAD Models |