Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | No |
PPAP | No |
Diplexer | |
2400 to 5850|700 to 1990 | |
9.54 | |
9.54 | |
1.2 | |
1 | |
12 | |
12 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
6 |
EDA / CAD Models |