EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Diplexer |
Number of Element per Chip | 1 |
Frequency Band (MHz) | 2400 to 2500/5150 to 5850 |
Minimum Low Band Return Loss (dB) | 9.54 |
Minimum High Band Return Loss (dB) | 9.54 |
Maximum Low Band Insertion Loss (dB) | 2.4 |
Maximum High Band Insertion Loss (dB) | 1.5 |
Minimum Low Band Attenuation (dB) | 12 |
Minimum High Band Attenuation (dB) | 8 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Pin Count | 6 |