TDKDPX252690DT-5121C1RF Multiplexers
RF Diplexer 698MHz to 960MHz/1710MHz to 2690MHz T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
RF Diplexer 698MHz to 960MHz/1710MHz to 2690MHz T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |