ITT IncDPX2MA-A106P-A106P-33B-00-01Connector Rectangular
Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL/PL | |
(106/106)Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
50.8 | |
78.99 | |
Panel Mount | |
Gold | |
Copper Alloy |
ITT's rack and panel arinc 404 DPX2MAA106PA106P33B0001 USB connector can make a durable, rugged connection between different electronic components. It has a straight body orientation. This PL/PL connector's (106 / 106)signal contacts that are made out of copper alloy and plated with gold. This is a 8/8-row connector. DPX2MAA106PA106P33B0001 is housed in aluminum alloy. This product is 78.99 mm tall. It uses the crimp termination method.