ITT IncDPX2MA-A106PA106P-33B0018Connector Rectangular
Conn Rack and Panel ARINC 404 PIN/PIN 106Signal/106Signal POS Crimp ST Panel Mount
Not Compliant | |
7A994 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL | |
106Signal/106Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
Aluminum Alloy | |
50.8 | |
78.99 | |
Copper Alloy | |
Gold | |
Panel Mount |
Ensure a strong, reliable connection between two electronic components using ITT's DPX2MA-A106PA106P-33B0018 USB connector.