ITT IncDPX2MA-A106PA106P-33B0068Connector Rectangular
Conn Rack and Panel ARINC 404 PIN/PIN 106Signal/106Signal POS Crimp ST Panel Mount
Not Compliant | |
7A994 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL/PL | |
106Signal/106Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
50.8 | |
78.99 | |
Copper Alloy | |
Gold | |
Panel Mount |
Thanks to ITT's rack and panel arinc 404 DPX2MA-A106PA106P-33B0068 USB connector, you can be assured that a connection will remain reliable and secure for a long time. It has a straight body orientation. This is a 8/8-row connector. This PL/PL connector's 106signal / 106signal contacts that are made out of copper alloy and plated with gold. DPX2MA-A106PA106P-33B0068 is housed in aluminum alloy. It uses the crimp termination method. This product is 78.99 mm tall.