ITT IncDPXBMA-10-33P-0065Connector Rectangular
Conn Rack and Panel ARINC 404 PIN 10Signal POS Crimp ST Panel Mount
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Utilize this rack and panel arinc 404 DPXBMA-10-33P-0065 USB connector from ITT to ensure a strong connection between circuits. It has a straight body orientation. This PL connector's 10signal contacts that are made out of copper alloy and plated with gold. It has a plug type gender. DPXBMA-10-33P-0065 is housed in aluminum alloy. It uses the crimp termination method. This product is 52 mm tall.