Cooper Industries DR73-4R7-R Inductor Surface Mount
Inductor Power Shielded Drum Core 4.422uH/4.7uH 20% 100KHz Ferrite 3.09A 0.0297Ohm DCR T/R

Inductor Power Shielded Drum Core 4.422uH/4.7uH 20% 100KHz Ferrite 3.09A 0.0297Ohm DCR T/R
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 4.422u(OCL)/4.7u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 3.09 |
Maximum Saturation Current (A) | 3.78 |
Maximum DC Resistance (Ohm) | 0.0297(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 7.6 |
Maximum Product Depth (mm) | 7.6 |
Maximum Product Height (mm) | 3.55 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Inductor Power Shielded Drum Core 4.422uH/4.7uH 20% 100KHz Ferrite 3.09A 0.0297Ohm DCR T/R
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 4.422u(OCL)/4.7u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 3.09 |
Maximum Saturation Current (A) | 3.78 |
Maximum DC Resistance (Ohm) | 0.0297(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 7.6 |
Maximum Product Depth (mm) | 7.6 |
Maximum Product Height (mm) | 3.55 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers