Reduced Price
EatonDRA127-R47-RInductor Surface Mount
Inductor Power Shielded Drum Core 0.413uH/0.47uH 20% 100KHz Ferrite 15.9A 0.003Ohm DCR Automotive AEC-Q200 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
0.413u(OCL)/0.47u | |
20% | |
100K | |
15.9 | |
56 | |
0.003 | |
2 | |
-40 | |
165 | |
Tape and Reel | |
Surface Mount | |
12.5 | |
12.5 | |
8 |
EDA / CAD Models |