Top Searched
D3 EngineeringDRAGONBOARD 410C CAMERA KIT Embedded System Development Boards and Kits
Snapdragon 410 Processor SOC Starter Kit with two MIPI CSI-2 Camera Mezzanine Board
This kit includes the D3 Engineering Camera Mezzanine board and the DragonBoard 410C. One miniature camera module is included with the mezzanine board. Expansion headers on the mezzanine board provide access to other communication interfaces on the Snapdragon 410E including I2C, SPI, and UART
Dragonboard 410C - Conforms to 96Boards Consumer Edition Specification
Camera Interfaces: Two MIPI CSI-2 (2-lane)
Expansion Interfaces: Two UART, two SPI, one I2C, one PCM, GPIO
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Starter Kit | |
Snapdragon 410 | |
Application Processor and SOC | |
1GB | |
8GB | |
eMMC Flash | |
4 | |
4 | |
1 | |
1 | |
12 | |
HDMI | |
LCD | |
Linux | |
micro SD | |
No | |
Yes | |
Flash | |
Linux Based on Debian | |
Yes |