EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Power Supply Color | Blue |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 2.1 |
Output Power (W) | 50.4 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 373 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 240mV |
Load Regulation | 240mV |
Maximum Input Current (A) | 0.9 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 90 |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 30mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 82.5 |
Package Width | 30 |
Package Length | 95 |