Reduced Price
Delta ElectronicsDRC-24V60W1AZ
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.12 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
90 | |
264 | |
125 | |
375 | |
3000VAC | |
1%(Typ) | |
2%(Typ) | |
1.5 | |
47 to 63 | |
±2 | |
88(Min) | |
No | |
Yes | |
No | |
-25 | |
71 | |
Carton | |
240 | |
Mounting | DIN Rail |
Package Height | 55.6 |
Package Width | 71 |
Package Length | 91 |
PCB changed | 6 |
6 |