PanduitDRD33WH6Wiring Ducts
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White
Price per foot
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
Slotted | |
Polyvinyl Chloride | |
White | |
Yes | |
1828.8 | |
185 | |
81 | |
Screw |
Need to hide complex wiring or organize other electrical wiring? Panduit's DRD33WH6 wiring duct will do the trick. This product is 1828.8 mm long, 81 mm tall and 185 mm deep.