Dataram DRH92400RS/8GB Memory Modules
DRAM Module DDR4 SDRAM 8Gbyte 288RDIMM
Product Technical Specifications
EAR99 | |
8473.30.11.40 | |
Automotive | Unknown |
PPAP | Unknown |
DRAM Module | |
DDR4 SDRAM | |
8Gbyte | |
288RDIMM | |
2400 | |
1.14 | |
1.2 | |
1.26 | |
Yes | |
Single | |
Mounting | Socket |
Package Height | 31.25 |
Package Width | 3.98(Max) |
Package Length | 133.35 |
PCB changed | 288 |
Standard Package Name | DIMM |
Supplier Package | RDIMM |
288 |
