Delta ElectronicsDRP012V100W1AA
AC/DC Power Supply Single-OUT 12V 8.33A 100W 7-Pin Carton
The CliQ DIN rail power supply series from Delta features a conformal coating on the PCBA to allow certification to ATEX and Class 1, Div 2 for use in these most hazardous locations. The rugged, full corrosion-resistant aluminum casing will withstand harsh industrial environments and is both shock and vibration resistant according to IEC 60068-2 standard. These tough power supplies include overvoltage, overcurrent, over temperature and short circuit protection as well as a built-in power boost of 150% for 3 seconds, enabling on-hand reserve power for reliable startup loads with high inrush current. The CliQ Series of rugged power supplies is perfect for applications in renewable energy, oil and gas, semiconductor, and IT.
EAR99 | |
Obsolete | |
8504406018 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
12 | |
8.33 | |
100 | |
85 | |
264 | |
120 | |
375 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
2.5 | |
47 to 63 | |
±2 | |
87.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-20 | |
80 | |
Carton | |
640 | |
Mounting | DIN Rail |
Package Width | 50 |
Package Length | 118.7 |
PCB changed | 7 |
7 |