Delta ElectronicsDRP024V060W1AZ
AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
White and Blue | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
85 | |
264 | |
120 | |
375 | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
No | |
-20 | |
75 | |
Carton | |
Mounting | DIN Rail |
Package Height | 120.6 |
Package Width | 32 |
Package Length | 113 |
PCB changed | 7 |
7 |
Ensure your electronic devices operate by using this DRP024V060W1AZ AC to DC power supply from Delta Electronics. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -20 °C to 75 °C.