Delta ElectronicsDRP048V240W1BN
AC/DC Power Supply Single-OUT 48V 5A 240W 7-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
5 | |
240 | |
85 | |
264 | |
120 | |
375 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
2.5 | |
47 to 63 | |
±1 | |
92(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
80 | |
Carton | |
960 | |
Mounting | DIN Rail |
Package Width | 85 |
Package Length | 124.1 |
PCB changed | 7 |
7 |