EatonDRQ73-2R2-RInductor Surface Mount
Inductor Power Shielded Drum Core 2.07uH/8.28uH 20% 100KHz Ferrite 4.11A/2.06A 0.0167Ohm/0.0669Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Shielded | |
Ferrite | |
2.07u|8.28u | |
20% | |
100K | |
2.06|4.11 | |
2.76|5.52 | |
0.0167(Typ)|0.0669(Typ) | |
4 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
7.6 | |
7.6 | |
3.55 |
EDA / CAD Models |