knitter-switchDRS 13110Switch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Microminiature Rotary Coded Switch | |
Flush Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
200 | |
20000 | |
BCD Complement | |
0 | |
Total | |
Case | |
Total | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-25 | |
75 | |
Tube | |
7.2 | |
7.2 | |
3 | |
7.2 | |
7.82 | |
3.4 |