Diodes IncorporatedDRTR5V0U4SL-7ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5.5V 12.5Vc 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
5.5 | |
7 | |
9.5 | |
12.5(Typ) | |
5 | |
0.01 | |
1 | |
200 | |
1.2 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |