Texas InstrumentsDRV2667RGPTMotor Controller and Driver ICs
Differential Piezo Driver 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
This DRV2667RGPT preamplifier from Texas Instruments is used to increase the power of a signal. The DRV2667RGPT OP amp circuits from Texas Instruments simplifies the process of creating integrated circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |