Texas InstrumentsDRV5013ADQDBZRQ1Hall Effect Sensors
Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use this DRV5013ADQDBZRQ1 Hall effect sensor from Texas Instruments for proximity switching, positioning, speed detection, and current sensing applications. This device has a minimum operating supply voltage of 2.5 V and a maximum of 38 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |