Texas InstrumentsDRV5023AJQDBZTQ1Hall Effect Sensors
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
DRV5023AJQDBZTQ1 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This precision engineered DRV5023AJQDBZTQ1 Hall effect sensor from Texas Instruments operates as an analog transducer to directly return a voltage. This device's minimum operating supply voltage of 2.7 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |