Texas InstrumentsDRV5023BIEDBZRQ1Hall Effect Sensors
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This precision engineered DRV5023BIEDBZRQ1 Hall effect sensor from Texas Instruments can be used to detect a magnetic field. This device's minimum operating supply voltage of 2.7 V, while its maximum is 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |