Compliant | |
EAR99 | |
Obsolete | |
DRV5023BIQDBZTQ1 | |
Automotive | Yes |
PPAP | Yes |
Unipolar | |
IC | |
30 | |
85 | |
240 | |
0.031 | |
2.7 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |