Compliant | |
EAR99 | |
Obsolete | |
DRV5032AJDMRT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.45(Max) |
Package Length | 1.15(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
4 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
DRV5032AJDMRT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.45(Max) |
Package Length | 1.15(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
4 |
EDA / CAD Models |