Texas InstrumentsDRV5053OAQLPGMQ1Hall Effect Sensors
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 3.25(Max) mm |
Package Width | 1.62(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
In response to a magnetic field, this precision engineered DRV5053OAQLPGMQ1 Hall effect sensor from Texas Instruments varies its output voltage. This device has a minimum operating supply voltage of 2.7 V and a maximum of 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |