Compliant | |
EAR99 | |
Obsolete | |
DRV5053PAEDBZTQ1 | |
Automotive | Yes |
PPAP | Yes |
Bipolar | |
IC | |
2.7 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
By using it to detect a magnetic field, this DRV5053PAEDBZTQ1 Hall effect sensor from Texas Instruments can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 2.7 V, while its maximum is 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |