Texas InstrumentsDRV5053RAQLPGMHall Effect Sensors
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.25(Max) |
Package Width | 1.62(Max) |
Package Length | 4.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this DRV5053RAQLPGM Hall effect sensor from Texas Instruments. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |